Pepperl + Fuchs Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 60 V dc

Subtotal (1 unit)*

€205.26

(exc. VAT)

€252.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€205.26

*price indicative

RS Stock No.:
184-8804
Distrelec Article No.:
301-23-611
Mfr. Part No.:
NCB40-FP-A2-P1
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Screw Terminal

Supply Voltage

10 → 60 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Flush

Housing Material

PBT

Width

80mm

Maximum DC Voltage

60V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Switching Frequency

80Hz

Shielding

Unshielded

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2

Maximum Operating Temperature

+70°C

Switching Frequency

80 Hz

COO (Country of Origin):
ID
Comfort Series
40 mm flush

Related links