Pepperl + Fuchs Inductive Block Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-8816
- Distrelec Article No.:
- 301-23-573
- Mfr. Part No.:
- NBB4-F1-E2
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€98.66
(exc. VAT)
€121.35
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
- Plus 6 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.66 |
*price indicative
- RS Stock No.:
- 184-8816
- Distrelec Article No.:
- 301-23-573
- Mfr. Part No.:
- NBB4-F1-E2
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 12mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 26mm | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1.4 kHz | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 250 mA | |
| Maximum Switching Frequency | 1.4kHz | |
| Standards Met | CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 12mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 26mm | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1.4 kHz | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 250 mA | ||
Maximum Switching Frequency 1.4kHz | ||
Standards Met CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | ||
- COO (Country of Origin):
- ID
4 mm flush
3-wire DC
3-wire DC
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor 4 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 4.75 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
