Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 5 → 30 V dc

Subtotal (1 unit)*

€127.58

(exc. VAT)

€156.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 15 December 2025
  • Plus 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.58

*price indicative

RS Stock No.:
184-8831
Distrelec Article No.:
304-21-910
Mfr. Part No.:
NEB3-8GM40-E2-V3
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

5 → 30 V dc

Length

55mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Depth

8mm

Shielding

Shielded

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

3.5kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

3.5 kHz

Standards Met

CCC Certified, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1

COO (Country of Origin):
VN
3 mm flush
Increased operating distance
Extended temperature range -40 ... +85 °C

Related links