Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

€50.42

(exc. VAT)

€62.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.42

*price indicative

RS Stock No.:
185-7617
Mfr. Part No.:
XS112B3NAL2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

37mm

IP Rating

IP65, IP67

Mounting Type

Flush

Housing Material

Brass

Width

17mm

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Switching Current

10 mA

Standards Met

CSA Certified, E2 Certified, UL Listed

Reverse Polarity Protection

Yes

Series

General Purpose

COO (Country of Origin):
FR
Inductive sensor XS1 M12 - L35mm - brass - Sn4mm - 12..24VDC - cable 2m

Related links