Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9082
- Mfr. Part No.:
- E2E-X4B1TL8 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€67.75
(exc. VAT)
€83.33
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 15 December 2025
- Plus 12 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.75 |
*price indicative
- RS Stock No.:
- 188-9082
- Mfr. Part No.:
- E2E-X4B1TL8 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 47.8mm | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Communication Protocol | IO-LINK | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 700 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 700Hz | |
| Shielding | Shielded | |
| Depth | 13mm | |
| Short Circuit Overload Protection | Yes | |
| Series | E2E-NEXT | |
| Switching Current | 16 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP67G, IP69K | ||
Length 47.8mm | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Communication Protocol IO-LINK | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 700 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 700Hz | ||
Shielding Shielded | ||
Depth 13mm | ||
Short Circuit Overload Protection Yes | ||
Series E2E-NEXT | ||
Switching Current 16 mA | ||
- COO (Country of Origin):
- CN
Omron E2E-NEXT Series Proximity Sensor, 4mm Detection Range, M8 Thread size - E2E-X4B1TL8 2M
This proximity sensor features inductive sensing technology and is designed for precise detection in various automation applications. The sensor, with dimensions of 47.8mm in length and 8mm in width, boasts a 4mm detection range. With an M8 threaded profile, this sensor is ideal for quasi-flush mounting and comes with a 2m pre-cabled connection for easy installation. The robust brass housing ensures durability in harsh environments, while its IP67 rating guarantees protection against dust and water ingress.
Features & Benefits
• Provides a reliable 4mm detection range for accurate sensing
• Operates on a supply voltage of 10 to 30 V DC
• Offers PNP output for seamless integration into control systems
• Reverse polarity and short-circuit overload protections enhance reliability
• Operates on a supply voltage of 10 to 30 V DC
• Offers PNP output for seamless integration into control systems
• Reverse polarity and short-circuit overload protections enhance reliability
Applications
• Used in automated assembly lines for component detection
• Utilised in packaging machinery for product positioning
• Ideal for machine tools to ensure precise operation
• Used in material handling systems for obstacle detection
• Suitable for robotic , enhancing operational efficiency
• Utilised in packaging machinery for product positioning
• Ideal for machine tools to ensure precise operation
• Used in material handling systems for obstacle detection
• Suitable for robotic , enhancing operational efficiency
How does the switching frequency impact the sensor's performance?
The high switching frequency of 700Hz allows for rapid response times, making it suitable for dynamic applications where quick detection and signalling are critical.
What environmental conditions can this sensor withstand?
With an IP67 rating, it can operate effectively in wet or dusty environments, providing dependable performance without the risk of damage.
Can this sensor facilitate predictive maintenance?
Yes, the integrated IO-Link feature enables real-time monitoring and diagnostics, allowing for predictive maintenance and reducing unplanned downtime.
How is the installation process simplified with this sensor?
The pre-cabled design eliminates the need for complex wiring, enabling quick and efficient installation in various applications.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
