Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9091
- Distrelec Article No.:
- 303-88-467
- Mfr. Part No.:
- E2E-X12B1T18 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€57.24
(exc. VAT)
€70.41
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €57.24 |
*price indicative
- RS Stock No.:
- 188-9091
- Distrelec Article No.:
- 303-88-467
- Mfr. Part No.:
- E2E-X12B1T18 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 55.3mm | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 18mm | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 16 mA | |
| Series | E2E-NEXT | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP67G, IP69K | ||
Length 55.3mm | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 18mm | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Switching Current 16 mA | ||
Series E2E-NEXT | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Long-distance Detection Prevents Unexpected Facility Stoppages
The world's longest sensing distance
With high-brightness LED, the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Comes in a wide variation to make sensor selection easy
The world's longest sensing distance
With high-brightness LED, the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Comes in a wide variation to make sensor selection easy
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 14 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
