Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9104
- Distrelec Article No.:
- 302-33-781
- Mfr. Part No.:
- E2E-X2B1T8-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 188-9104
- Distrelec Article No.:
- 302-33-781
- Mfr. Part No.:
- E2E-X2B1T8-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 37.8mm | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 16 mA | |
| Maximum Switching Frequency | 1.5kHz | |
| Shielding | Shielded | |
| Standards Met | CE | |
| Switching Frequency | 1.5 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Communication Protocol | IO-LINK | |
| Depth | 13mm | |
| Series | E2E-NEXT | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP67G, IP69K | ||
Length 37.8mm | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 16 mA | ||
Maximum Switching Frequency 1.5kHz | ||
Shielding Shielded | ||
Standards Met CE | ||
Switching Frequency 1.5 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Communication Protocol IO-LINK | ||
Depth 13mm | ||
Series E2E-NEXT | ||
Short Circuit Overload Protection Yes | ||
Omron E2E-NEXT Series Proximity Sensor, NO Output Function, IP67/IP67G/IP69K - E2E-X2B1T8-M1
This proximity sensor is suitable for various automation applications, offering precision and consistency. Its inductive sensing technology detects metallic objects at a minimum range of 2mm. The compact design and robust build make it appropriate for challenging environments.
Features & Benefits
• Inductive sensing provides dependable object detection
• M8 sensor design allows for flexible installations
• NO output enhances compatibility with multiple systems
• PNP digital output ensures efficient signal transmission
• IP67 rated for protection against dust and moisture
• Flush mount capability facilitates seamless integration
• M8 sensor design allows for flexible installations
• NO output enhances compatibility with multiple systems
• PNP digital output ensures efficient signal transmission
• IP67 rated for protection against dust and moisture
• Flush mount capability facilitates seamless integration
Applications
• Utilised in automated machinery for object detection
• Applicable in assembly lines for quality control
• Used in packaging machines for precise positioning
• Employed in robotics for proximity monitoring
• Applicable in assembly lines for quality control
• Used in packaging machines for precise positioning
• Employed in robotics for proximity monitoring
How does the IP67 rating benefit usage in harsh conditions?
The IP67 rating protects against dust and temporary immersion in water, making it suitable for challenging environments.
What are the installation requirements for this sensor?
It can be conveniently installed in flush mount applications, requiring minimal space for integration with existing machinery.
Can it be used with different types of automation systems?
Yes, the PNP digital output and NO configuration make it compatible with various automation and control systems.
What is the maximum switching frequency and why is it important?
The maximum switching frequency of 1.5kHz allows for rapid response in dynamic applications, essential for high-speed operations in automation setups.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
