Omron Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9124
- Distrelec Article No.:
- 302-29-715
- Mfr. Part No.:
- E2E-X6B1TL12-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€56.79
(exc. VAT)
€69.85
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.79 |
*price indicative
- RS Stock No.:
- 188-9124
- Distrelec Article No.:
- 302-29-715
- Mfr. Part No.:
- E2E-X6B1TL12-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Quasi-Flush | |
| Width | 12mm | |
| Housing Material | Nickel-Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 800Hz | |
| Series | E2E-NEXT | |
| Short Circuit Overload Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Switching Current | 16 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 800 Hz | |
| Reverse Polarity Protection | Yes | |
| Depth | 17mm | |
| Standards Met | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 70mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Quasi-Flush | ||
Width 12mm | ||
Housing Material Nickel-Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 800Hz | ||
Series E2E-NEXT | ||
Short Circuit Overload Protection Yes | ||
Communication Protocol IO-LINK | ||
Switching Current 16 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 800 Hz | ||
Reverse Polarity Protection Yes | ||
Depth 17mm | ||
Standards Met IEC 60529 | ||
- COO (Country of Origin):
- CN
Omron E2E-NEXT Series Proximity Sensor, 10 to 30V DC Supply Voltage, IP67/IP67G/IP69K - E2E-X6B1TL12-M1
This proximity sensor detects metallic objects with a detection range of 6mm. Using inductive technology, it is suitable for automation tasks where precise object sensing is essential. With an IP67 rating, it is protected against dust and water ingress, making it suitable for a variety of environments. The integration of IO-Link communication further enhances its adaptability in smart applications, allowing for easy integration with existing systems.
Features & Benefits
• Shielded construction reduces interference from external sources
• Reverse polarity protection improves operational reliability
• Operating temperature range from -25°C to +70°C supports various applications
• Reverse polarity protection improves operational reliability
• Operating temperature range from -25°C to +70°C supports various applications
Applications
• Ideal for detecting components on assembly lines
• Suitable for packaging and material handling processes
• Employed in safety systems for machinery
• Applicable in robotics for precise operation
• Suitable for packaging and material handling processes
• Employed in safety systems for machinery
• Applicable in robotics for precise operation
What installation requirements should be considered for optimal performance?
To ensure optimal performance, maintain proper alignment and sufficient clearance from other nearby objects to prevent interference. Follow the recommended mounting depth according to the specifications of the quasi-flush design.
How does the communication protocol benefit integration into existing systems?
The IO-Link communication protocol facilitates seamless data exchange between the sensor and the control system, enabling real-time monitoring and diagnostics, thereby enhancing overall operational efficiency.
Is the sensor compatible with various types of machinery?
The device is versatile and compatible with most types of machinery that support PNP digital switching. It is advisable to review specific equipment guidelines for integration details.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
