Omron Inductive Threaded Barrel Proximity Sensor, M12, 9 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9125
- Mfr. Part No.:
- E2E-X9B1TL12-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€63.57
(exc. VAT)
€78.19
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 15 December 2025
- Plus 7 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.57 |
*price indicative
- RS Stock No.:
- 188-9125
- Mfr. Part No.:
- E2E-X9B1TL12-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 9 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67/IP69K | |
| Length | 70mm | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass, Nickel Plated | |
| Width | 12mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Switching Current | 16 mA | |
| Series | E2E-NEXT | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 700Hz | |
| Depth | 17mm | |
| Short Circuit Overload Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Switching Frequency | 700 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 9 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67/IP69K | ||
Length 70mm | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass, Nickel Plated | ||
Width 12mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Switching Current 16 mA | ||
Series E2E-NEXT | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 700Hz | ||
Depth 17mm | ||
Short Circuit Overload Protection Yes | ||
Communication Protocol IO-LINK | ||
Switching Frequency 700 Hz | ||
Maximum Operating Temperature +70°C | ||
Omron E2E-NEXT Series Proximity Sensor, 9mm Detection Range, PNP Output - E2E-X9B1TL12-M1
This proximity sensor is an inductive model designed for various automation applications. With a dimension of 70mm in length and M12 thread size, it offers a detection range of 9 mm. The robust IP67/IP69K rated enclosure ensures reliable performance in challenging environments.
Features & Benefits
• Offers a 9mm detection range for precise sensing
• IP67/IP69K rated for protection against dust and moisture
• Utilises PNP output for effective signal processing
• Supports IO-Link for smart factory integration
• Quasi-flush mounting designed for adaptable installation
• Brass housing enhances durability and resistance to wear
• IP67/IP69K rated for protection against dust and moisture
• Utilises PNP output for effective signal processing
• Supports IO-Link for smart factory integration
• Quasi-flush mounting designed for adaptable installation
• Brass housing enhances durability and resistance to wear
Applications
• Used for detecting metal objects in machinery
• Suitable for assembly line automation
• Employed in packaging and conveying systems
• Ideal for use in harsh industrial environments
• Suitable for assembly line automation
• Employed in packaging and conveying systems
• Ideal for use in harsh industrial environments
What type of output does this sensor provide and what advantages does it offer?
The sensor features a PNP output, which is suitable for sourcing current to connected devices. This output type ensures efficient signal transmission and compatibility with various control systems, enhancing operational efficiency.
What are the environmental durability features of this sensor?
The sensor is rated IP67/IP69K, which signifies its high resistance to dust and water ingress. This makes it suitable for demanding applications where exposure to moisture or particulate contamination is a concern.
How does the sensor support predictive maintenance in industrial settings?
The integration of IO-Link technology allows for real-time data monitoring and diagnostics. This feature enables early detection of issues, facilitating maintenance scheduling and reducing unexpected downtime.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
