Omron Inductive Threaded Barrel Proximity Sensor, M18, 30 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9144
- Mfr. Part No.:
- E2E-X30MB1TL18-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€63.57
(exc. VAT)
€78.19
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.57 |
*price indicative
- RS Stock No.:
- 188-9144
- Mfr. Part No.:
- E2E-X30MB1TL18-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 30 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 77.3mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | E2E-NEXT | |
| Switching Frequency | 200 Hz | |
| Reverse Polarity Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 200Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 16 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 30 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 77.3mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series E2E-NEXT | ||
Switching Frequency 200 Hz | ||
Reverse Polarity Protection Yes | ||
Communication Protocol IO-LINK | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 200Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 16 mA | ||
- COO (Country of Origin):
- CN
Omron E2E-NEXT Series Proximity Sensor, PNP Output, 30mm Detection Range - E2E-X30MB1TL18-M1
This proximity sensor is designed to provide precise detection in automated systems across the electronics, electrical, and mechanical sectors. Its inductive design and robust construction ensure reliable functioning in various environments, facilitating easy integration into machinery and equipment.
Features & Benefits
• Inductive technology promotes non-contact sensing for enhanced durability
• 30mm detection range suited for close monitoring
• IP67 rated for protection against dust and moisture ingress
• PNP output simplifies connectivity in automation applications
• Non-flush design improves functionality in diverse mounting scenarios
• 4-pin M12 connector enables straightforward installation and compatibility
• 30mm detection range suited for close monitoring
• IP67 rated for protection against dust and moisture ingress
• PNP output simplifies connectivity in automation applications
• Non-flush design improves functionality in diverse mounting scenarios
• 4-pin M12 connector enables straightforward installation and compatibility
Applications
• Proximity detection in assembly lines
• Automation applications in manufacturing environments
• Packaging machinery to enhance production efficiency
• Robotics for precise positioning and control
• Automation applications in manufacturing environments
• Packaging machinery to enhance production efficiency
• Robotics for precise positioning and control
How does this sensor perform in extreme temperatures?
The product operates effectively within -25 to +70°C, ensuring versatility across various conditions.
What type of output does it provide?
It features a PNP output, making it compatible with multiple control systems in automation.
Is it compatible with existing installations?
The 4-pin M12 connector provides easy integration into most current setups.
Does it require special maintenance?
Routine checks are recommended to maintain optimal performance, particularly in challenging environments.
How does it protect against electrical issues?
The sensor includes reverse polarity and short circuit overload protection for added safety.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 30 V dc
