Omron Inductive Threaded Barrel Proximity Sensor, M30, 23 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€75.08

(exc. VAT)

€92.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.08

*price indicative

RS Stock No.:
188-9153
Mfr. Part No.:
E2E-X23B1T30-M1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

23 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

60.3mm

Mounting Type

Quasi-Flush

Housing Material

Brass

Width

30mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Series

E2E-NEXT

Switching Current

16 mA

Shielding

Shielded

Maximum Switching Frequency

200Hz

Communication Protocol

IO-LINK

Depth

30mm

Short Circuit Overload Protection

Yes

Long-distance Detection Prevents Unexpected Facility Stoppages
The world's longest sensing distance
With high-brightness LED, the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Comes in a wide variation to make sensor selection easy

Related links