Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9154
- Distrelec Article No.:
- 302-33-757
- Mfr. Part No.:
- E2E-X15B1TL30-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€67.75
(exc. VAT)
€83.33
(inc. VAT)
Temporarily out of stock
- 48 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.75 |
*price indicative
- RS Stock No.:
- 188-9154
- Distrelec Article No.:
- 302-33-757
- Mfr. Part No.:
- E2E-X15B1TL30-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 82.3mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 16 mA | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 250Hz | |
| Depth | 30mm | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 250 Hz | |
| Series | E2E-NEXT | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 82.3mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Current 16 mA | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 250Hz | ||
Depth 30mm | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 250 Hz | ||
Series E2E-NEXT | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
Omron E2E-NEXT Series Proximity Sensor, PNP Output, 15mm Detection Range - E2E-X15B1TL30-M1
This proximity sensor is tailored for precision automation applications requiring effective detection of metal objects. Utilising inductive technology, it detects targets at distances up to 15mm, making it suitable for various industrial environments. Its durable construction enhances longevity, particularly in demanding conditions, thereby contributing to operational efficiency.
Features & Benefits
• Sensing range is significantly extended compared to standard models
• Functions effectively in temperatures ranging from -25 to +70°C
• PNP output configuration simplifies integration processes
• Shielded design reduces interference and enhances reliability
• Rated IP67, IP67G, and IP69K for robust protection in harsh settings
• Compact sizes are available, allowing for flush mounting
• Functions effectively in temperatures ranging from -25 to +70°C
• PNP output configuration simplifies integration processes
• Shielded design reduces interference and enhances reliability
• Rated IP67, IP67G, and IP69K for robust protection in harsh settings
• Compact sizes are available, allowing for flush mounting
Applications
• Utilised primarily in automated machinery for part detection
• Ideal for robotics applications to ensure precise position sensing
• Employed in conveyor systems for monitoring product flow
• Applicable in quality control processes for verifying object presence
• Frequently integrated into assembly lines for automated counting and tracking
• Ideal for robotics applications to ensure precise position sensing
• Employed in conveyor systems for monitoring product flow
• Applicable in quality control processes for verifying object presence
• Frequently integrated into assembly lines for automated counting and tracking
What real-time information can be obtained from the sensor during operation?
It can monitor conditions and signal any sensor failures, aiding in timely maintenance.
How should it be connected for optimal performance?
Use the appropriate M12 connector for a secure and stable connection to the control system.
Is this suitable for environments with high vibration?
Yes, its design accommodates vibrations while maintaining accurate detection.
How to verify installation correctness?
Employ the integrated 360° visible output indicator to confirm proper alignment and operation during installation.
What preventative measures should I take to maintain it?
Avoid exposure to cutting oils and keep the sensor clean to extend its lifespan and effectiveness.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
