Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 36 V dc, 12

Subtotal (1 unit)*

€57.09

(exc. VAT)

€70.22

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 7 left, shipping from 15 December 2025
  • Plus 22 left, shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.09

*price indicative

RS Stock No.:
195-1812
Mfr. Part No.:
XS118B3PBM12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

IP Rating

IP65, IP67

Length

50.2mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Depth

24mm

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Operating Temperature

+70°C

Series

General Purpose

Standards Met

CE, CSA, E2, UL

Switching Frequency

1 kHz

COO (Country of Origin):
FR
Inductive Sensor XS1 M18 - L50MM - BRASS - SN8MM - 12..24VDC - M12

Related links