Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NC, 10 → 58 V dc, 12
- RS Stock No.:
- 195-1861
- Mfr. Part No.:
- XS612B4PBM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€68.11
(exc. VAT)
€83.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.11 |
*price indicative
- RS Stock No.:
- 195-1861
- Mfr. Part No.:
- XS612B4PBM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 58 V dc, 12 → 48 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 65.6mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 58V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Series | OsiSense XS | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 2.5 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 2.5kHz | |
| Standards Met | CE, CSA, E2, UL | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 58 V dc, 12 → 48 V dc | ||
IP Rating IP67, IP69K | ||
Length 65.6mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 58V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Series OsiSense XS | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 2.5 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 2.5kHz | ||
Standards Met CE, CSA, E2, UL | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- FR
Inductive Sensor XS6 M12 - L66MM - BRASS - SN7MM - 12..48VDC - M12
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 58 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 58 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 58 V dc, 12
