Omron Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 200-6009
- Mfr. Part No.:
- TL-W5E1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€152.35
(exc. VAT)
€187.39
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.35 |
*price indicative
- RS Stock No.:
- 200-6009
- Mfr. Part No.:
- TL-W5E1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Block | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 25mm | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 300Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 300 Hz | |
| Series | TL-W | |
| Depth | 10mm | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Block | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 25mm | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 300Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 300 Hz | ||
Series TL-W | ||
Depth 10mm | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- JP
The Omron TL-W series standard flat sensors comes in many different variations like aluminium die cast models. This sensor comes with a prewired models of connection method with a heat resistant ABS resin sensing surface.
12 to 30VDC operating voltage range
50MΩ minimum(at 500 VDC) between current carrying parts and case
Load short circuit protection
Surge suppressor protection circuits
0.8mA maximum leakage current
50MΩ minimum(at 500 VDC) between current carrying parts and case
Load short circuit protection
Surge suppressor protection circuits
0.8mA maximum leakage current
Related links
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
