Carlo Gavazzi Capacitive Barrel-Style Proximity Sensor, M30, 16 mm Detection, PNP Output, 10 → 40 V, IP67
- RS Stock No.:
- 201-0770
- Mfr. Part No.:
- EC3016PPASL-1
- Manufacturer:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€161.50
(exc. VAT)
€198.64
(inc. VAT)
- RS Stock No.:
- 201-0770
- Mfr. Part No.:
- EC3016PPASL-1
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Barrel | |
| Thread Size | M30 | |
| Output Type | PNP | |
| Detection Range | 16 mm | |
| Supply Voltage | 10 → 40 V | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Barrel | ||
Thread Size M30 | ||
Output Type PNP | ||
Detection Range 16 mm | ||
Supply Voltage 10 → 40 V | ||
IP Rating IP67 | ||
Length 80mm | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi EC3016PPASL-1 capacitive proximity sensor with stainless steel housing features TRIPLESHIELD sensor protection with 16mm sensing distance.
Make and break switching function
LED indication
High noise immunity
LED indication
High noise immunity

