Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor, 12 mm Detection, Relay NO+NC, 230 V ac
- RS Stock No.:
- 201-0772
- Distrelec Article No.:
- 304-07-396
- Mfr. Part No.:
- VC12RT23010M
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
€185.73
(exc. VAT)
€228.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €185.73 |
*price indicative
- RS Stock No.:
- 201-0772
- Distrelec Article No.:
- 304-07-396
- Mfr. Part No.:
- VC12RT23010M
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Smooth Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | Relay | |
| Output Function | NO+NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 230 V ac | |
| Length | 102mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 265V | |
| Minimum Operating Temperature | -20°C | |
| Shielding | Unshielded | |
| Switching Frequency | 50 Hz | |
| Maximum Switching Frequency | 50Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Smooth Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type Relay | ||
Output Function NO+NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 230 V ac | ||
Length 102mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 265V | ||
Minimum Operating Temperature -20°C | ||
Shielding Unshielded | ||
Switching Frequency 50 Hz | ||
Maximum Switching Frequency 50Hz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi VC12RT23010M capacitive proximity sensor in thermoplastic polyester for mounting in a PG 36 screw gland. It is available with adjustable sensing distance and the relay output ensures that the load can be driven directly.
Capacitive level sensor for solid, fluid or granulated substances
Adjustable sensing distance from 4mm to 12mm
Adjustable sensing distance from 4mm to 12mm
Related links
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC 24
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 24 V ac/dc
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 120 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 120 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 24 V ac/dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 4 → 12 mm Detection 24 → 230 V
