Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

€99.81

(exc. VAT)

€122.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.81

*price indicative

RS Stock No.:
201-9669
Mfr. Part No.:
E2EW-X2B312 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Shielding

Shielded

Maximum Operating Temperature

+85°C

Series

E2EW

Switching Frequency

100 Hz

COO (Country of Origin):
CN
The Omron Electronics E2EW series welding proximity sensors has DC 3 wire model and M18 thread size. The sensor has the full metal body and offers equivalent sensing distances for both iron and aluminium.

Withstands in harsh environments
Clear status visualization
Stable detection

Related links