SICK Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 203-0086
- Mfr. Part No.:
- IM05-0B8PS-ZT1 INDU
- Manufacturer:
- SICK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-0086
- Mfr. Part No.:
- IM05-0B8PS-ZT1 INDU
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 38mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | IMM | |
| Switching Frequency | 5 kHz | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 38mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series IMM | ||
Switching Frequency 5 kHz | ||
Maximum Operating Temperature +75°C | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- LK
The Sick Inductive Proximity Sensor is of thread size M5 x 0.5 and has a sensing range of 0.8 mm. It has an enclosure rating of IP67.
Housing material Stainless steel
Short-circuit protection
Reverse polarity protection
Short-circuit protection
Reverse polarity protection
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
