Baumer Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection 0-10 V, 15 → 30 V dc
- RS Stock No.:
- 204-7580
- Mfr. Part No.:
- IWRM 04U9701/S05
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€317.36
(exc. VAT)
€390.35
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.36 |
*price indicative
- RS Stock No.:
- 204-7580
- Mfr. Part No.:
- IWRM 04U9701/S05
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M5 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Quasi-Flush | |
| Width | 5mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | +10°C | |
| Shielding | Quasi-Shielded | |
| Series | IWRM | |
| Maximum Operating Temperature | +60°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 15 mA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M5 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Quasi-Flush | ||
Width 5mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature +10°C | ||
Shielding Quasi-Shielded | ||
Series IWRM | ||
Maximum Operating Temperature +60°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Current 15 mA | ||
- COO (Country of Origin):
- CH
The Baumer inductive distance measuring sensor has a measuring distance of 1mm with an quasi-flush mounting type. It has a voltage supply ranging from 15VDC to 30VDC.
Housing is stainless steel
Connection type is M5connector
Short circuit protection
Reverse polarity protection
Connection type is M5connector
Short circuit protection
Reverse polarity protection
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 15 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 10 mm Detection 1-9 V, 15 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Block Proximity Sensor 15 → 30 V dc
