SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 206-4814
- Mfr. Part No.:
- IME12-04NNSZC0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€28.33
(exc. VAT)
€34.85
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €28.33 |
*price indicative
- RS Stock No.:
- 206-4814
- Mfr. Part No.:
- IME12-04NNSZC0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 46mm | |
| Mounting Type | Non-Flush | |
| Width | 12mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Series | IME12 | |
| Switching Frequency | 2 kHz | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 46mm | ||
Mounting Type Non-Flush | ||
Width 12mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Series IME12 | ||
Switching Frequency 2 kHz | ||
Maximum Switching Frequency 2kHz | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK inductive sensors offer precise detection, less downtime and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs. IM sensors are completely encapsulated with hot melt molding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.
High machine availability thanks to rugged design
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behaviour
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behaviour
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO 175mm LCD Inclinometer
