SICK Inductive Block Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-2510
- Mfr. Part No.:
- IQ06-03BPSKU2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€57.77
(exc. VAT)
€71.06
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.77 |
*price indicative
- RS Stock No.:
- 209-2510
- Mfr. Part No.:
- IQ06-03BPSKU2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 6mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Plastic | |
| Width | 10mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Depth | 30mm | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Series | IQ06 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 6mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Plastic | ||
Width 10mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Depth 30mm | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
Series IQ06 | ||
- COO (Country of Origin):
- CN
Overview
At a glance
Types: 8 mm x 16 mm x 4 mm or 10 mm x 30 mm x 6 mm
Extended sensing ranges: 1.5 mm to 3 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Plastic housing
Flat, space-saving and light design
Extended sensing ranges: 1.5 mm to 3 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Plastic housing
Flat, space-saving and light design
Your Benefit
Easy installation in applications with limited available space
Reliable detection of fast handling and mounting processes
High positioning accuracy and precise switching behavior
Great freedom with respect to machine design thanks to the lower height
Reliable detection of fast handling and mounting processes
High positioning accuracy and precise switching behavior
Great freedom with respect to machine design thanks to the lower height
The IQM sensors with their rectangular miniature designs are real space-savers. Thanks to the low heights of a minimum of 4.7 mm and fully-integrated electronics, they set new standards and contribute to the miniaturization of modules and machines. Extended sensing ranges of up to 3 mm enable reliable position queries even in challenging applications. The IQM sensors can be permanently installed quickly with only one screw.
Applications
Component detection in the robot gripper
Tool monitoring (in-die sensing)
Monitoring of the maintenance flap
Telescopic arm and finger positioning
Tool monitoring (in-die sensing)
Monitoring of the maintenance flap
Telescopic arm and finger positioning
Low weight enables fast acceleration in dynamic handling processes
Quick and reliable mounting with just one screw
Quick and reliable mounting with just one screw
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO/NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
