SICK Inductive Smooth Barrel Proximity Sensor, 0.6 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-3173
- Mfr. Part No.:
- IH03-0B6NS-VU1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€121.10
(exc. VAT)
€148.95
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.10 |
*price indicative
- RS Stock No.:
- 209-3173
- Mfr. Part No.:
- IH03-0B6NS-VU1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Detection Range | 0.6 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 22mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 3 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 5 kHz | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Series | IMM | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 5kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Detection Range 0.6 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 22mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 3 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 5 kHz | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Series IMM | ||
Shielding Shielded | ||
Maximum Switching Frequency 5kHz | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Types: M4 to M5, diameter from 3 mm to 6.5 mm
Extended sensing ranges: 0.6 mm to 4 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +70 °C
Rugged stainless-steel housing
Extended sensing ranges: 0.6 mm to 4 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +70 °C
Rugged stainless-steel housing
plastic sensing face
IO-Link ready
Extremely compact, lightweight, and space-saving
IO-Link ready
Extremely compact, lightweight, and space-saving
Your Benefit
Easy installation in applications with limited available space
Reliable detection of fast handling and mounting processes
High positioning accuracy and precise switching behavior
Reliable detection of fast handling and mounting processes
High positioning accuracy and precise switching behavior
The inductive proximity sensors in the IMM product family stand out from the crowd thanks to their low spatial requirements and high reliability. Their state-of-the-art ASIC technology offers miniaturization without compromise. And with maximum performance, sensing ranges of up to 4 mm, integrated electronics, suppressors, and output state LEDs, they offer everything you could possibly want. Their small size and low weight make these inductive miniature sensors ideal for performing highly dynamic pick-and-place applications, integrating into compact assemblies, and monitoring faster handling and mounting processes. Thanks to the IO-Link communication, the sensors are also ideally equipped for future requirements.
Applications
Positioning in handling and mounting processes
Speed monitoring in tool spindles
Identifying whether a handling gripper is open or closed
Detecting the end and reference position in linear units
Detecting small components in supply processes
Wear control and monitoring of industrial brakes
Speed monitoring in tool spindles
Identifying whether a handling gripper is open or closed
Detecting the end and reference position in linear units
Detecting small components in supply processes
Wear control and monitoring of industrial brakes
Great freedom with respect to machine design
The low weight of the sensor enables fast acceleration in dynamic handling processes
IO-Link provides easy data access from the PLC
Simple sensor diagnostics, device change, and identification through IO-Link
The low weight of the sensor enables fast acceleration in dynamic handling processes
IO-Link provides easy data access from the PLC
Simple sensor diagnostics, device change, and identification through IO-Link
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
