SICK Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NAMUR NC, 7.5 → 25 V dc
- RS Stock No.:
- 209-3222
- Mfr. Part No.:
- IM30-10B-N-ZW0
- Manufacturer:
- SICK
Subtotal (1 unit)*
€73.33
(exc. VAT)
€90.20
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.33 |
*price indicative
- RS Stock No.:
- 209-3222
- Mfr. Part No.:
- IM30-10B-N-ZW0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 7.5 → 25 V dc | |
| IP Rating | IP67 | |
| Length | 41mm | |
| Mounting Type | Flush | |
| Housing Material | Metal | |
| Width | 30mm | |
| Maximum DC Voltage | 25V | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -20°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 450Hz | |
| Series | IMN | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 450 Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 7.5 → 25 V dc | ||
IP Rating IP67 | ||
Length 41mm | ||
Mounting Type Flush | ||
Housing Material Metal | ||
Width 30mm | ||
Maximum DC Voltage 25V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -20°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 450Hz | ||
Series IMN | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 450 Hz | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Types: M8 to M30
Sensing ranges: 1 mm to 15 mm
NAMUR according to DIN EN 60947-5-6
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Nickel-plated brass housing
Sensing ranges: 1 mm to 15 mm
NAMUR according to DIN EN 60947-5-6
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Nickel-plated brass housing
plastic sensing face
ATEX device category 1G and 2G
Suitable for applications in explosion-hazardous areas
ATEX device category 1G and 2G
Suitable for applications in explosion-hazardous areas
Your Benefit
Exceptional protection in explosive areas
Category 1G and 2G for zones 0 and 1
Category 1G and 2G for zones 0 and 1
Safe detection in ATEX areas. The IMN sensors are available for this due to their high quality and reliability. No whether in category 1G or 2G, the NAMUR sensors from SICK are perfectly suited for explosion-hazardous areas.
Applications
Exceptional protection in explosive areas
Category 1G and 2G for zones 0 and 1
Output according to DIN EN 60947-5-6
Category 1G and 2G for zones 0 and 1
Output according to DIN EN 60947-5-6
Output according to DIN EN 60947-5-6
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 25 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7.5 → 25 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 25 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 25 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 25 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 25 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
