SICK Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3345
- Mfr. Part No.:
- IMC30-10BPDZC0SA05
- Manufacturer:
- SICK
Subtotal (1 unit)*
€205.54
(exc. VAT)
€252.81
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.54 |
*price indicative
- RS Stock No.:
- 209-3345
- Mfr. Part No.:
- IMC30-10BPDZC0SA05
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Metal | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Series | IMC | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Metal | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Series IMC | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Types: M18 and M30
Sensing ranges: up to 10 mm flush
Speed and acceleration monitoring
Monitoring range: 6 to 12,000 pulses/min. and 0.1 to 2 pulses/sec.²
Switching and pulse output
Intelligent start-up delay
Speed monitoring can be flexibly configured via two thresholds
Flexible sensor settings, monitoring, extended diagnostics, and visualization thanks to IO-Link
Sensing ranges: up to 10 mm flush
Speed and acceleration monitoring
Monitoring range: 6 to 12,000 pulses/min. and 0.1 to 2 pulses/sec.²
Switching and pulse output
Intelligent start-up delay
Speed monitoring can be flexibly configured via two thresholds
Flexible sensor settings, monitoring, extended diagnostics, and visualization thanks to IO-Link
Your Benefit
Speed-independent detection of speed changes
Faster detection of speed changes than conventional speed monitors
No readjustment after speed changes necessary
Precise and convenient configuration via software
IO-Link provides easy data access from the PLC
No time-consuming, individual configuration of start-up delay feature necessary
Reliable output signal thanks to adjustable speed thresholds (hysteresis)
No expensive counter cards necessary in PLC
Faster detection of speed changes than conventional speed monitors
No readjustment after speed changes necessary
Precise and convenient configuration via software
IO-Link provides easy data access from the PLC
No time-consuming, individual configuration of start-up delay feature necessary
Reliable output signal thanks to adjustable speed thresholds (hysteresis)
No expensive counter cards necessary in PLC
The SAM sensor is the simple and intelligent way of speed monitoring with an additional IO-Link interface. SAM can be used as a classic speed monitor or innovative acceleration monitor with a revolutionary speed-independent monitoring function. It checks if an adjustable speed or acceleration threshold is crossed and provides a switching signal. SAM is setting new standards and revolutionizing commissioning tasks and fields of application thanks to its fast response time, monitored range of up to 12,000 pulses per minute and intelligent start-up delay.
Applications
Conveyor belt operation during material handling
Rotary valve operation during material handling
Rotary valve operation during material handling
Damper positioning at duct system
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
