SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€82.77

(exc. VAT)

€101.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€82.77

*price indicative

RS Stock No.:
209-3376
Mfr. Part No.:
IME08-04BPOZT0S
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Quasi-Flush

Housing Material

Brass, Nickel-Plated

Width

8mm

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Standards Met

CE

Shielding

Quasi-Shielded

Switching Frequency

500 Hz

Reverse Polarity Protection

Yes

Maximum Switching Frequency

500Hz

Series

IME

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 4mm Detection Range, 200mA Switching Current - IME08-04BPOZT0S


This proximity sensor is an inductive sensor designed for precise detection in various industrial applications. With a compact M8 threaded barrel style and a detection range of 4mm, it is ideal for environments requiring robust performance. The sensor operates within a wide supply voltage range of 10 to 30V DC and is built to IP67 standards, ensuring it withstands harsh conditions.

Features & Benefits


• Quasi-flush mounting allows for efficient integration into machinery
• PNP digital output provides reliable signalling with low power consumption
• High-temperature tolerance from -25 °C to +75 °C supports diverse applications
• Short circuit overload protection enhances operational safety
• Reverse polarity protection safeguards the sensor against miswiring
• 500 Hz maximum switching frequency enables high-speed detection tasks

Applications


• Used in automation for non-contact object detection
• Suitable for controlling machine operations in conveyor systems
• Ideal for position sensing in robotics and automated equipment
• Commonly installed in packaging machines for precise counting
• Used in material handling systems for presence detection

How does the operational range of this sensor affect its functionality?


The sensor's detection range of 4mm allows for accurate sensing in tight spaces, making it ideal for applications where proximity detection is crucial without interruption from surrounding objects or materials.

What kind of materials can be detected using this sensor?


The inductive technology is effective for detecting metallic objects, making it suitable for industrial tasks where metals are present, such as in production lines or assembly processes.

How does this sensor manage to operate safely in extreme environments?


With an operational temperature range of -25 °C to +75 °C, it is able to function reliably in challenging conditions, while the IP67 rating ensures protection against dust and water ingress, enhancing durability.

What are the electrical specifications regarding output and voltage?


It features a digital PNP output, which minimises power draw and operates within a supply voltage range of 10 to 30V DC, providing versatility for integration into different systems.

Can this sensor be easily integrated into existing equipment?


Yes, its M8 connection type and quasi-flush mounting style simplify installation and integration into various industrial settings and equipment designs.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links