SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3390
- Mfr. Part No.:
- IME08-04NPOZC0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€36.66
(exc. VAT)
€45.09
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.66 |
*price indicative
- RS Stock No.:
- 209-3390
- Mfr. Part No.:
- IME08-04NPOZC0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Series | IME | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 4kHz | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Series IME | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, 8mm Thread size - IME08-04NPOZC0S
This proximity sensor is an inductive type designed to excel in automation and industrial applications. With a compact M8 threaded barrel measuring 52mm in length and an 8mm diameter, this sensor offers a 4mm detection range, making it suitable for precise object detection. The robust brass, nickel-plated housing ensures durability, while the IP67 rating guarantees protection against dust and water ingress, even in harsh environments. Operating within a supply voltage of 10 to 30V DC, this PNP output device is ideal for various tasks in challenging electrical and mechanical settings.
Features & Benefits
• Inductive technology provides non-contact sensing for reliability
• Detects objects at a range of 4mm for enhanced precision
• PNP output function simplifies integration into existing systems
• IP67 rating ensures resilience against dust and moisture
• Wide operating temperature range of -25°C to +75°C for versatility
• Reverse polarity and short circuit overload protection enhance safety
• Detects objects at a range of 4mm for enhanced precision
• PNP output function simplifies integration into existing systems
• IP67 rating ensures resilience against dust and moisture
• Wide operating temperature range of -25°C to +75°C for versatility
• Reverse polarity and short circuit overload protection enhance safety
Applications
• Used with automated assembly lines for object detection
• Ideal for packaging machinery to ensure proper operation
• Effective in robotics for precise positional control
• Suitable for mechanical equipment to monitor component proximity
• Ideal for packaging machinery to ensure proper operation
• Effective in robotics for precise positional control
• Suitable for mechanical equipment to monitor component proximity
What is the significance of the sensor's IP67 rating?
The IP67 rating indicates that the sensor is fully protected against dust and can withstand immersion in water up to a depth of 1metre for 30minutes, making it suitable for challenging environments where dirt and moisture are concerns.
What types of connections can be used with this proximity sensor?
It features an M12 connection type, enabling straightforward integration into various industrial setups, facilitating easy replacement or installation without the need for complex wiring.
How does the sensor protect against electrical issues?
It includes reverse polarity protection, which prevents damage if the supply voltage is connected in reverse, and short circuit overload protection, thereby enhancing the safety of your installations.
What applications are particularly suited to this sensor's temperature range?
The wide temperature range of -25°C to +75°C allows it to function effectively in both cold storage areas and elevated temperature industrial processes, providing reliable performance across varied conditions.
What role does the threaded barrel design play in installation?
The M8 threaded barrel design ensures secure mounting, allowing for stable positioning within machinery and equipment, reducing the likelihood of accidental dislodgement during operation.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
