SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3402
- Mfr. Part No.:
- IME08-06NPOZW2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 209-3402
- Mfr. Part No.:
- IME08-06NPOZW2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Series | IME | |
| Switching Frequency | 500 Hz | |
| Standards Met | CE | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Series IME | ||
Switching Frequency 500 Hz | ||
Standards Met CE | ||
Maximum Switching Frequency 500Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 6mm Detection Range, 200mA Switching Current - IME08-06NPOZW2S
This proximity sensor is an inductive type designed for precise detection in automation and industrial applications. With an M8 threaded barrel measuring 52mm in length and 8mm in diameter, it features a 6mm detection range. This robust sensor operates on a supply voltage of 10 to 30V DC and is protected by an IP67 rating, making it suitable for challenging environments.
Features & Benefits
• Inductive technology ensures reliable detection of metal objects
• Non-contact operation enhances durability and longevity
• PNP switching output enables compatibility with various systems
• 2m pre-cabled connection facilitates easy installation
• Short circuit overload protection ensures safe operation
• Reverse polarity protection prevents potential damage
• Non-contact operation enhances durability and longevity
• PNP switching output enables compatibility with various systems
• 2m pre-cabled connection facilitates easy installation
• Short circuit overload protection ensures safe operation
• Reverse polarity protection prevents potential damage
Applications
• Utilised in conveyor systems for precise metal detection
• Suitable for packaging machinery to ensure product alignment
• Effective in robotics for accurate positioning of components
• Implements safety measures in automated systems by detecting presence
• Suitable for packaging machinery to ensure product alignment
• Effective in robotics for accurate positioning of components
• Implements safety measures in automated systems by detecting presence
What type of environments can this sensor operate in effectively?
The sensor is rated IP67, allowing it to function effectively in wet or dusty environments, making it suitable for various industrial applications where exposure to contaminants is likely.
How does the switching frequency affect its performance in automation?
A maximum switching frequency of 500 Hz allows this sensor to respond rapidly, making it effective in high-speed applications where reliable detection and quick response are crucial.
What are the implications of the non-flush mounting type?
The non-flush mounting type ensures reliable sensing over a defined range, reducing the risk of interference from nearby objects that can occur with flush-mounted sensors.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
