Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc
- RS Stock No.:
- 209-8573
- Mfr. Part No.:
- CA30EAF16BPA2IO
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€158.68
(exc. VAT)
€195.18
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.68 |
*price indicative
- RS Stock No.:
- 209-8573
- Mfr. Part No.:
- CA30EAF16BPA2IO
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 16 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 40 V dc | |
| Length | 61mm | |
| IP Rating | IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -30°C | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 16 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 40 V dc | ||
Length 61mm | ||
IP Rating IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -30°C | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 50Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi capacitive proximity sensors combine the benefits of the IO-Link standard which opens up the access to detailed information, advanced functionality and flexibility. The IO-link system provides significant advantages including enhanced data availability and workability, remote configuration and automatic parameter settings, advanced diagnostics, simplified installation and easy sensor replacement.
Flush connection
Available as cable version
Sensing distance: 16mm
Stainless steel housing
Data availability down to the field level
Automatic parameter setting
Available as cable version
Sensing distance: 16mm
Stainless steel housing
Data availability down to the field level
Automatic parameter setting
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 2 → 16 mm Detection, 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 20 → 250 V
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 20 → 250 V ac
- RS PRO Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
