Baumer Ultrasonic Block Measuring Sensor, 150 mm Detection 0-10 V, 15 → 30 V dc
- RS Stock No.:
- 210-0750
- Mfr. Part No.:
- UNDK 09U6914/KS35AD1
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€630.70
(exc. VAT)
€775.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €630.70 |
*price indicative
- RS Stock No.:
- 210-0750
- Mfr. Part No.:
- UNDK 09U6914/KS35AD1
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Ultrasonic | |
| Body Style | Block | |
| Detection Range | 150 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M8 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 57.6mm | |
| IP Rating | IP67 | |
| Housing Material | PA12 | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Series | UNDK | |
| Maximum Operating Temperature | +60°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 35 mA | |
| Depth | 57.7mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Ultrasonic | ||
Body Style Block | ||
Detection Range 150 mm | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M8 | ||
Supply Voltage 15 → 30 V dc | ||
Length 57.6mm | ||
IP Rating IP67 | ||
Housing Material PA12 | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Series UNDK | ||
Maximum Operating Temperature +60°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Current 35 mA | ||
Depth 57.7mm | ||
- COO (Country of Origin):
- CH
The Baumer ultrasonic distance measuring sensor has 3 to 150 mm scanning range and analogue output with using teach-in. It has rectangular type which has connector M8 which has 4 pin with 200mm fly lead and also protected against short circuit and reverse polarity.
Operating temperature 0 to +60 °C
Protection class IP 67
Protection class IP 67
Related links
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor PNP NO, 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor PNP NO, 12 → 30 V dc
