SICK Capacitive Block Proximity Sensor, 8 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 213-1720
- Mfr. Part No.:
- CQ4-08ENSKU1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€111.10
(exc. VAT)
€136.65
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.10 |
*price indicative
- RS Stock No.:
- 213-1720
- Mfr. Part No.:
- CQ4-08ENSKU1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Capacitive | |
| Body Style | Block | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 39.5mm | |
| Mounting Type | Non-Flush | |
| Width | 16mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, UL | |
| Series | CQ | |
| Maximum Switching Frequency | 100Hz | |
| Shielding | Unshielded | |
| Depth | 12mm | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 150 mA | |
| Switching Frequency | 100 Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Capacitive | ||
Body Style Block | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 39.5mm | ||
Mounting Type Non-Flush | ||
Width 16mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, UL | ||
Series CQ | ||
Maximum Switching Frequency 100Hz | ||
Shielding Unshielded | ||
Depth 12mm | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Switching Current 150 mA | ||
Switching Frequency 100 Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- LT
Overview
At a glance
Rectangular housing
Detects powders, granulates, liquids and solids
Extremely high electromagnetic compatibility
Electric version: DC, 4 cables
Supply voltage: 10 V ... 36 V DC
Short-circuit protection (pulsed)
Detects powders, granulates, liquids and solids
Extremely high electromagnetic compatibility
Electric version: DC, 4 cables
Supply voltage: 10 V ... 36 V DC
Short-circuit protection (pulsed)
Your Benefit
Non-contact level measurement, even through container or tank walls, which eliminates drilling holes and thus reduces installation time
Durable housing withstands harsh industrial applications, reducing maintenance costs
Quick and easy adjustment of the switching point - via pushbutton, remote teach for the CQ28 and via potentiometer for CQ35 - saves time
Simple and safe detection alternative to photoelectric and inductive sensors in applications such as detecting product in a sealed box, container or tank
Durable housing withstands harsh industrial applications, reducing maintenance costs
Quick and easy adjustment of the switching point - via pushbutton, remote teach for the CQ28 and via potentiometer for CQ35 - saves time
Simple and safe detection alternative to photoelectric and inductive sensors in applications such as detecting product in a sealed box, container or tank
Capacitive proximity sensors can detect all types of material: powder-based, granulated, liquid, and solid – even through plastic walls. SICKs capacitive proximity sensors also feature high electromagnetic compatibility (EMC), which prevents incorrect switching. CQ sensors feature rectangular housings that are suitable for all manner of installation conditions.
Applications
Monitoring the stock of bottle caps
Level measurement on the adhesive container
Level measurement on the adhesive container
Monitoring the stock of bottle caps
Toner fill level measurement
Level measurement for seed and fertilizer tanks
Level measurement on the adhesive container
Level measurement on the adhesive container
Monitoring the stock of bottle caps
Toner fill level measurement
Level measurement for seed and fertilizer tanks
Note
Related links
- SICK Capacitive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor NPN NO+NC, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor NPN NO/NC, 10 → 30 V dc
- RS PRO Capacitive Block Proximity Sensor NPN NO, 10 → 30 V dc
