Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€46.38

(exc. VAT)

€57.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 15 December 2025
  • Plus 12 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.38

*price indicative

RS Stock No.:
214-7861
Distrelec Article No.:
301-37-049
Mfr. Part No.:
E2B-S08LS02-MC-B2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

64mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Series

E2B

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Shielding

Shielded

Switching Current

200 mA

The Omron 2mm 3-wire inductive proximity sensor has shielded stainless steel long body with size M8 including M8 plug-in(3 pin).

High Accuracy
Stable Measurements
High quality and reliability

Related links