- RS Stock No.:
- 214-7866
- Mfr. Part No.:
- E2E-X2F1-M1
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 214-7866
- Mfr. Part No.:
- E2E-X2F1-M1
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron 2mm 3-wire inductive proximity sensor has shielded body including M12 connector.
High Accuracy
Stable Measurements
High quality and reliability
Stable Measurements
High quality and reliability
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M12 |
Output Type | PNP |
Detection Range | 2 mm |
Terminal Type | Connector M12 |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 47mm |