Omron Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€42.72

(exc. VAT)

€52.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.72

*price indicative

RS Stock No.:
215-5341
Mfr. Part No.:
E2B-M18LS05-M1-B1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

81mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

600Hz

Maximum Operating Temperature

+70°C

Switching Frequency

600 Hz

Series

E2B

Shielding

Shielded

Switching Current

200 mA

This Omron cylindrical proximity sensor, from range E2B and with the sensing distance of 5 mm, is a perfect fit for standard environments. It is provided with an all-round 360 degree indicator.

It is oil-mist environment resistant

Related links