Omron Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 215-5347
- Distrelec Article No.:
- 301-37-039
- Mfr. Part No.:
- E2B-S08KS01-WP-B1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.72 |
*price indicative
- RS Stock No.:
- 215-5347
- Distrelec Article No.:
- 301-37-039
- Mfr. Part No.:
- E2B-S08KS01-WP-B1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 42mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 0.9 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Series | E2B | |
| Switching Frequency | 2 kHz | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 42mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 0.9 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Series E2B | ||
Switching Frequency 2 kHz | ||
Maximum Switching Frequency 2kHz | ||
Shielding Shielded | ||
Omron E2B Series Proximity Sensor, 1.5mm Detection Range, 2m Cable Length - E2B-S08KS01-WP-B1 2M
This proximity sensor is an inductive device designed for accurate detection in automation applications. Featuring an M8 threaded design, it allows for easy installation with a length of 42mm and operates effectively within a detection range of 1.5mm.
Features & Benefits
• Provides precise detection using advanced inductive technology
• PNP output configuration for seamless system integration
• Rated IP67 for robust performance in challenging environments
• Compact threaded barrel design simplifies installation
• Made from stainless steel for enhanced durability
• Operates effectively within a temperature range of -25°C to +70°C
• PNP output configuration for seamless system integration
• Rated IP67 for robust performance in challenging environments
• Compact threaded barrel design simplifies installation
• Made from stainless steel for enhanced durability
• Operates effectively within a temperature range of -25°C to +70°C
Applications
• Used in automation and control systems
• Essential for non-contact proximity detection in machinery
• Suitable for integration in automotive and electronic devices
• Ideal for factory automation and materials handling
• Essential for non-contact proximity detection in machinery
• Suitable for integration in automotive and electronic devices
• Ideal for factory automation and materials handling
How does the IP67 rating enhance performance in various conditions?
The IP67 rating ensures that the sensor is protected against dust ingress and can withstand temporary immersion in water, making it ideal for use in harsh and humid environments, thus enhancing its longevity and reliability.
What type of output function does this sensor provide?
The unit features a PNP output function, which means it allows current to flow when the sensor is activated, making it compatible with a range of control devices in industrial applications.
What is the significance of the detection range for practical applications?
A detection range of 1.5mm allows for reliable sensing of nearby objects without needing direct contact, which helps to prevent wear on machinery and enhances operational efficiency in automated processes.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
