Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 215-7111
- Mfr. Part No.:
- E2B-M12KN05-WP-C1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.72 |
*price indicative
- RS Stock No.:
- 215-7111
- Mfr. Part No.:
- E2B-M12KN05-WP-C1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 47mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 800Hz | |
| Shielding | Shielded | |
| Series | E2B | |
| Depth | 10.5mm | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 800 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 47mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 800Hz | ||
Shielding Shielded | ||
Series E2B | ||
Depth 10.5mm | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 800 Hz | ||
Switching Current 200 mA | ||
The Omron E2B series cylindrical proximity sensor is a perfect fit for standard environments. It is an inductive proximity sensor with nickel-brass housing. It is unshielded, short body sensor. It is pre-wired sensor with 2m cable length.
It has high reliability
It is DC 3-wire model
It has operating temperature from –25ºC to 70ºC
It provides water resistance protection IP67
It has an all-round 360º visible indicator
It is DC 3-wire model
It has operating temperature from –25ºC to 70ºC
It provides water resistance protection IP67
It has an all-round 360º visible indicator
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
