Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 24 → 240 V

Subtotal (1 unit)*

€152.11

(exc. VAT)

€187.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.11

*price indicative

RS Stock No.:
221-1650
Distrelec Article No.:
302-25-551
Mfr. Part No.:
XS2M30MA250
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP68

Length

63mm

Mounting Type

Non-Flush

Maximum DC Voltage

210V

Minimum Operating Temperature

-25°C

Switching Current

200 mA, 300 mA

Switching Frequency

1 kHz, 25 Hz

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Depth

36mm

Maximum Switching Frequency

1 kHz, 25Hz

Series

XS

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Wiring configuration 2-wire
Output circuit type AC/DC
Protection type Short-circuit protection multi voltage
Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
Discrete output function 1 NO
Electrical connection Cable
Cable length 2 m

Related links