Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 24 → 240 V
- RS Stock No.:
- 221-1694
- Mfr. Part No.:
- XS630B1MAL01U78
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€114.41
(exc. VAT)
€140.72
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.41 |
*price indicative
- RS Stock No.:
- 221-1694
- Mfr. Part No.:
- XS630B1MAL01U78
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | 7/8"16 UNF | |
| Supply Voltage | 24 → 240 V ac/dc | |
| IP Rating | IP65, IP68, IP69K | |
| Length | 62mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 36mm | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 500 Hz, 25Hz | |
| Switching Current | 300 mA, 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 500 Hz, 25 Hz | |
| Series | XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type 7/8"16 UNF | ||
Supply Voltage 24 → 240 V ac/dc | ||
IP Rating IP65, IP68, IP69K | ||
Length 62mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Depth 36mm | ||
Shielding Shielded | ||
Maximum Switching Frequency 500 Hz, 25Hz | ||
Switching Current 300 mA, 200 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 500 Hz, 25 Hz | ||
Series XS | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Detector flush mounting
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
15 mm
Discrete output function 1 NO
Output circuit type AC/DC
Electrical connection Remote male connector 7/8"16 UNF, 3 pins
Cable length 0.15 m
[Us] rated supply
voltage
24...240 V AC/DC 50/60 Hz
Switching capacity in
mA
5...200 mA DC
5...300 mA AC
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
15 mm
Discrete output function 1 NO
Output circuit type AC/DC
Electrical connection Remote male connector 7/8"16 UNF, 3 pins
Cable length 0.15 m
[Us] rated supply
voltage
24...240 V AC/DC 50/60 Hz
Switching capacity in
mA
5...200 mA DC
5...300 mA AC
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V dc
- Telemecanique Sensors Inductive Barrel Proximity Sensor 15 mm Detection 24 → 240 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V
