Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 24 → 240 V ac
- RS Stock No.:
- 220-1043
- Distrelec Article No.:
- 303-04-384
- Mfr. Part No.:
- XT230A1FBL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€190.28
(exc. VAT)
€234.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.28 |
*price indicative
- RS Stock No.:
- 220-1043
- Distrelec Article No.:
- 303-04-384
- Mfr. Part No.:
- XT230A1FBL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 → 240 V ac | |
| IP Rating | IP67 | |
| Length | 74.5mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 25Hz | |
| Switching Frequency | 25 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 → 240 V ac | ||
IP Rating IP67 | ||
Length 74.5mm | ||
Mounting Type Non-Flush | ||
Housing Material Plastic | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 25Hz | ||
Switching Frequency 25 Hz | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- CN
The Schneider Electric This product is part of the XS range, an offer of inductive proximity sensors. This capacitive proximity sensor in XT2 cylindrical M30 design. It has fixed body, non flush mountable and frontal detection face. It is ideal for detection of insulated or conductive materials. It is an IP67 rated product. The enclosure is made of plastic. It is suitable for railway, mobile equipment, lifts, escalators, hoisting, material handling/conveying/logistics, material working/machine tools, packaging, robotics, food and beverage industries. This product is certified by CE and CETLus. It meets EN/IEC 60947-5-2 standards. It compliant with international standards, certifications in standard and increased range. Ex Osiprox, OsiSense XS and XT inductive and capacitive proximity sensors for non-contact sensing. Capacitive proximity sensors technology for non contact sensing of any material up to 20mm.
IP degree of protection - IP67
Mercury free
Mercury free
Related links
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
