Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, 2-Wire NO, 24 → 240 V

Subtotal (1 unit)*

€106.17

(exc. VAT)

€130.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.17

*price indicative

RS Stock No.:
221-1646
Mfr. Part No.:
XS230AAMAL10
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

24 → 240 V ac/dc

Length

60mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Switching Frequency

25 Hz, 300 Hz

Series

XS

Depth

36mm

Shielding

Unshielded

Maximum Switching Frequency

25 Hz, 300Hz

Switching Current

300 mA, 200 mA

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Device application Food and beverage
Market segment Pharmaceutical
Sensor name XS2
Sensor design Cylindrical M30
Size 60 mm
Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
22 mm
Discrete output function 1 NO
Output circuit type AC/DC
Electrical connection Cable
Cable length 10 m

Related links