Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 24 → 210 V,
- RS Stock No.:
- 221-1745
- Distrelec Article No.:
- 303-04-370
- Mfr. Part No.:
- XSAV11801EX
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€319.00
(exc. VAT)
€392.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.00 |
*price indicative
- RS Stock No.:
- 221-1745
- Distrelec Article No.:
- 303-04-370
- Mfr. Part No.:
- XSAV11801EX
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 210 V, 24 → 240 V | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 210V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Switching Frequency | 100Hz | |
| Maximum Operating Temperature | +60°C | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Switching Current | 200 mA, 350 mA | |
| Series | XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 210 V, 24 → 240 V | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 210V | ||
Minimum Operating Temperature -20°C | ||
Maximum Switching Frequency 100Hz | ||
Maximum Operating Temperature +60°C | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
Switching Current 200 mA, 350 mA | ||
Series XS | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS series proximity sensor for rotation monitoring, slip detection, shaft overload detection available in cylindrical form. These self-contained rotation speed monitoring sensors have the special feature of incorporating, in the same case, the pulse sensing and processing electronics as well as the output switching amplifier that are required to establish an integrated rotation monitoring device. Sensors XSAV are particularly suitable for the detection of under speed, when the speed of the moving part Fc falls below a preset threshold Fr, this causes the output circuit of the sensor to switch off.
Detector flush mounting
acceptance
Flush mountable
Material Metal
Enclosure material Nickel plated brass
Type of output signal Discrete
Wiring technique 2-wire
Discrete output function 1 NC
Output circuit type AC/DC
Electrical connection Cable
Cable length 2 m
acceptance
Flush mountable
Material Metal
Enclosure material Nickel plated brass
Type of output signal Discrete
Wiring technique 2-wire
Discrete output function 1 NC
Output circuit type AC/DC
Electrical connection Cable
Cable length 2 m
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 210 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 210 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 24 → 210 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 210 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1 mm Detection 24 → 210 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 210 V
