Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 12 → 24 V dc

Subtotal (1 unit)*

€65.69

(exc. VAT)

€80.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.69

*price indicative

RS Stock No.:
221-2942
Distrelec Article No.:
303-04-140
Mfr. Part No.:
XS108B3PBM8
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Length

42mm

Mounting Type

Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

2.5 kHz

Series

XS

Depth

13mm

Shielding

Shielded

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

COO (Country of Origin):
FR
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.

High operating rates
Fast response
Excellent resistance to industrial environments

Related links