Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 12 → 48 V dc

Subtotal (1 unit)*

€57.33

(exc. VAT)

€70.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.33

*price indicative

RS Stock No.:
221-2975
Mfr. Part No.:
XS512BLPAL5
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP68

Length

53mm

Mounting Type

Flush

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Switching Frequency

5kHz

Depth

12mm

Shielding

Shielded

Maximum Operating Temperature

+70°C

Series

XS

Switching Frequency

5 kHz

COO (Country of Origin):
FR
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.

High operating rates
Fast response
Excellent resistance to industrial environments

Related links