Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 48 V dc
- RS Stock No.:
- 221-2982
- Distrelec Article No.:
- 303-04-277
- Mfr. Part No.:
- XS612B1PAL10EX
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€145.56
(exc. VAT)
€179.04
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.56 |
*price indicative
- RS Stock No.:
- 221-2982
- Distrelec Article No.:
- 303-04-277
- Mfr. Part No.:
- XS612B1PAL10EX
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 54mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -20°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +60°C | |
| Depth | 17mm | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 2.5kHz | |
| Switching Frequency | 2.5 kHz | |
| Series | XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 12 → 48 V dc | ||
Length 54mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -20°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +60°C | ||
Depth 17mm | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 2.5kHz | ||
Switching Frequency 2.5 kHz | ||
Series XS | ||
- COO (Country of Origin):
- FR
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.
High operating rates
Fast response
Excellent resistance to industrial environments
Fast response
Excellent resistance to industrial environments
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 7 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 48 V dc
