Allen Bradley Inductive Rectangular Proximity Sensor, 7 mm Detection, PNP NO+NC, 24 → 30 V dc
- RS Stock No.:
- 233-7592
- Mfr. Part No.:
- 871FM-MV7BA20-FD02X
- Brand:
- Allen Bradley
Subtotal (1 unit)*
€106.67
(exc. VAT)
€131.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €106.67 |
*price indicative
- RS Stock No.:
- 233-7592
- Mfr. Part No.:
- 871FM-MV7BA20-FD02X
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 24 → 30 V dc | |
| Length | 32mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Shielded | |
| Depth | 8mm | |
| Switching Frequency | 50 Hz | |
| Series | 871FM | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 24 → 30 V dc | ||
Length 32mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 50Hz | ||
Shielding Shielded | ||
Depth 8mm | ||
Switching Frequency 50 Hz | ||
Series 871FM | ||
- COO (Country of Origin):
- DO
The Allen Bradley sensors are designed to sense the presence of ferrous and nonferrous metal objects without touching them at equal sensing range. The 871FM is offered in general purpose and rugged welding versions with sensing ranges up to 10 mm.
Dimensions 20 x 32 x 8 mm
Nominal sensing distance 7 mm
Shielded
Connector type PVC pigtail, DC micro QD, 4-pin
Nominal sensing distance 7 mm
Shielded
Connector type PVC pigtail, DC micro QD, 4-pin
Related links
- Allen Bradley Inductive Rectangular Proximity Sensor IO-Link, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Contrinex from Molex Inductive Rectangular Proximity Sensor, 7 mm Detection
