SICK Inductive Rectangular Proximity Sensor, 7 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

€29.56

(exc. VAT)

€36.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.56

*price indicative

RS Stock No.:
285-2012
Mfr. Part No.:
IQE17-07NNSKW2S
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Rectangular

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

17mm

Mounting Type

Non-Flush

Width

17mm

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1000Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Operating Temperature

+75°C

Switching Frequency

1 kHz

Standards Met

CE, UL

Series

IQE17

Short Circuit Overload Protection

Yes

Depth

29.5mm

COO (Country of Origin):
MY

Overview


The IQE sensors are the economic standard for all types of automation task. They combine compact design with precise detection, high reliability, and a good price-performance ratio.

The sensors in the IQE product family are, therefore, ideal or a wide variety of price-sensitive automation tasks.

At a glance


Type: 17 mm x 17 mm x 29.5 mm
Sensing range: up to 5 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Plastic housing

Your Benefit


Easy to integrate and replace in existing machines and systems thanks to its standardized mounting surface
Minimal machine downtime
Clearly visible LED display for easy commissioning and monitoring
Precise detection and high counting speeds enable fast handling processes

Applications


Related links