Allen Bradley Inductive Rectangular Proximity Sensor, 1.5 mm Detection, PNP NO, 24 → 30 V dc
- RS Stock No.:
- 233-7585
- Mfr. Part No.:
- 871FM-M2NP5-AP3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€118.70
(exc. VAT)
€146.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.70 |
*price indicative
- RS Stock No.:
- 233-7585
- Mfr. Part No.:
- 871FM-M2NP5-AP3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 24 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 25mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | 871FM | |
| Depth | 5mm | |
| Maximum Switching Frequency | 3kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 3 kHz | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 24 → 30 V dc | ||
IP Rating IP67 | ||
Length 25mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series 871FM | ||
Depth 5mm | ||
Maximum Switching Frequency 3kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 3 kHz | ||
The Allen Bradley miniature rectangular sensors can be applied where traditional tubular proximity sensors cannot, whether youre trying to sense small parts, space is at a premium, or both. Designed to sense the presence of ferrous and nonferrous metal objects without touching them, the self-contained 871FM sensors have a chrome-plated housing and sensing ranges up to 3 mm.
Dimensions 5 x 25 x 5 mm
Nominal sensing distance 1.5 mm
Shielded
Output configuration N.O
Connector type pico with lead
Nominal sensing distance 1.5 mm
Shielded
Output configuration N.O
Connector type pico with lead
Related links
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor IO-Link, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 24 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
