Contrinex from Molex Inductive Rectangular Proximity Sensor, 7 mm Detection
- RS Stock No.:
- 284-9771
- Mfr. Part No.:
- DW-AV-701-C23-276 / 1202530621
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€152.45
(exc. VAT)
€187.51
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.45 |
*price indicative
- RS Stock No.:
- 284-9771
- Mfr. Part No.:
- DW-AV-701-C23-276 / 1202530621
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Rectangular | |
| IP Rating | IP68, IP69K | |
| Series | 120253 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Rectangular | ||
IP Rating IP68, IP69K | ||
Series 120253 | ||
The Contrinex inductive sensor operates at maximum operating distance of 7 mm.
Eu RoHS compliant
Low-halogen
Low-halogen
Related links
- Contrinex from Molex Inductive Rectangular Proximity Sensor, 7 mm Detection
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor IO-Link, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 24 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 3 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1 mm Detection
