Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor, M18, 900 mm Detection, PNP NO/NC
- RS Stock No.:
- 233-7593
- Mfr. Part No.:
- 873P-D18AIP2-900-D5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€626.64
(exc. VAT)
€770.77
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €626.64 |
*price indicative
- RS Stock No.:
- 233-7593
- Mfr. Part No.:
- 873P-D18AIP2-900-D5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 900 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| IP Rating | IP67 | |
| Length | 91.6mm | |
| Minimum Operating Temperature | -25°C | |
| Series | 873P | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 900 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
IP Rating IP67 | ||
Length 91.6mm | ||
Minimum Operating Temperature -25°C | ||
Series 873P | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- IT
The Allen-Bradley 873P series ultrasonic sensors is now available as a smart solution, address the challenges of a wide range of industries and applications. IO-Link allows sensors to easily integrate into The Connected Enterprise, delivering data from the sensor directly into a control system to help minimize downtime and increase productivity.
Output type analogue current with PNP
Sensing range 100 - 900 mm
Reduced inventory and operating costs
Increased uptime/productivity
Simplified design, installation, setup and maintenance
Enhanced flexibility and scalability
Sensing range 100 - 900 mm
Reduced inventory and operating costs
Increased uptime/productivity
Simplified design, installation, setup and maintenance
Enhanced flexibility and scalability
Related links
- Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor 2.5 m Detection 12 → 30 V dc
- Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor 3.5 m Detection 12 → 30 V dc
- Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 12 → 30 V dc
- Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor 18 mm Detection
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 900 mm Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 900 mm Detection 0-10 V, 15 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 800 mm Detection 10 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 3.5 m Detection 12 → 30 V dc
