Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 237-6987
- Mfr. Part No.:
- E2E-X2C1L8 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€54.09
(exc. VAT)
€66.53
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.09 |
*price indicative
- RS Stock No.:
- 237-6987
- Mfr. Part No.:
- E2E-X2C1L8 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 77.3 mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Series | E2E | |
| Switching Frequency | 1.5 kHz | |
| Maximum Switching Frequency | 1.5kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP67G, IP69K | ||
Length 77.3 mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Series E2E | ||
Switching Frequency 1.5 kHz | ||
Maximum Switching Frequency 1.5kHz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CN
Omron E2E Series Proximity Sensor, 2mm Detection Range, 200mA Switching Current - E2E-X2C1L8 2M
This inductive proximity sensor is designed for robust industrial applications, offering a detection range of 2mm in a compact M8 threaded sensor body. Constructed from stainless steel, it ensures durability and reliability in harsh environments. With IP67 and IP69K ratings, this flush mount proximity switch effectively prevents water and dust ingress, making it suitable for challenging conditions.
Features & Benefits
• Long-lasting stainless steel housing enhances durability in multiple settings
• 2mm detection range sensor ideal for precise measurements
• NPN output sensor for compatible signal transmission in automation systems
• High frequency switching sensor minimises response times
• IP67 proximity switch protects against moisture and particulates
• Flush mount design increases flexibility in installation options
• 2mm detection range sensor ideal for precise measurements
• NPN output sensor for compatible signal transmission in automation systems
• High frequency switching sensor minimises response times
• IP67 proximity switch protects against moisture and particulates
• Flush mount design increases flexibility in installation options
Applications
• Ideal for automation processes in manufacturing settings
• Utilised for position sensing in robotics and vending machines
• Effective in controlling movements in conveyor systems
• Employed for detecting the presence of metal objects in assembly lines
• Utilised for position sensing in robotics and vending machines
• Effective in controlling movements in conveyor systems
• Employed for detecting the presence of metal objects in assembly lines
What environmental conditions can it withstand during usage?
It operates effectively within a temperature range of -25°C to +70°C, suitable for diverse industrial environments without compromising performance.
How does the sensor ensure reliable operation despite potential interference?
The device features shielded construction to mitigate noise and interference from nearby equipment, promoting consistent functionality.
What makes this sensor advantageous for automation tasks?
Its rapid switching capabilities, at up to 1.5 kHz, allow for quick response times, enhancing overall efficiency in automated processes.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
